3269X-1-503G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: £3.44180
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: £2.81948
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 749
Unit Price: £3.13000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 158
Unit Price: £3.13000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: £3.44180
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 973
Unit Price: £3.13000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 7
Unit Price: £3.13000
Datasheet
50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3269X-1-503G

DigiKey Part Number
3269X-1-503G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3269X-1-503G
Description
TRIMMER 50K OHM 0.25W GW SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3269X-1-503G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£2.93600£1,468.00
Manufacturers Standard Package
Unit Price without VAT:£2.93600
Unit Price with VAT:£3.52320