
3269W-1-104GLF | |
|---|---|
DigiKey Part Number | 3269W-1-104GLFTR-ND - Tape & Reel (TR) 3269W-1-104GLFCT-ND - Cut Tape (CT) 3269W-1-104GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3269W-1-104GLF |
Description | TRIMMER 100K OHM 0.25W GW TOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269W-1-104GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.13000 | £3.13 |
| 10 | £2.60200 | £26.02 |
| 25 | £2.41640 | £60.41 |
| 50 | £2.28460 | £114.23 |
| 100 | £2.15910 | £215.91 |
| 250 | £2.00328 | £500.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.89252 | £946.26 |
| 1,000 | £1.78763 | £1,787.63 |
| 1,500 | £1.72891 | £2,593.36 |
| 2,500 | £1.65759 | £4,143.97 |
| 3,500 | £1.61221 | £5,642.73 |
| Unit Price without VAT: | £3.13000 |
|---|---|
| Unit Price with VAT: | £3.75600 |


