
3269W-1-104G | |
|---|---|
DigiKey Part Number | 118-3269W-1-104GTR-ND - Tape & Reel (TR) 118-3269W-1-104GCT-ND - Cut Tape (CT) 118-3269W-1-104GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3269W-1-104G |
Description | TRIMMER 100K OHM 0.25W GW TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269W-1-104G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.54000 | £4.54 |
| 10 | £3.77800 | £37.78 |
| 25 | £3.50760 | £87.69 |
| 50 | £3.31540 | £165.77 |
| 100 | £3.13300 | £313.30 |
| 250 | £2.90644 | £726.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.74550 | £1,372.75 |
| 1,000 | £2.59317 | £2,593.17 |
| 1,500 | £2.50791 | £3,761.86 |
| 2,500 | £2.40440 | £6,011.00 |
| Unit Price without VAT: | £4.54000 |
|---|---|
| Unit Price with VAT: | £5.44800 |

