Direct

3269W-1-104 | |
|---|---|
DigiKey Part Number | 3269W-1-104-ND |
Manufacturer | |
Manufacturer Product Number | 3269W-1-104 |
Description | TRIMMER 100K OHM 0.25W GW TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269W-1-104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.44180 | £344.18 |
| Unit Price without VAT: | £3.44180 |
|---|---|
| Unit Price with VAT: | £4.13016 |


