3224W-2-201E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 4,599
Unit Price: £2.91000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: £2.91000
Datasheet
200 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224W-2-201E

DigiKey Part Number
3224W-2-201ETR-ND - Tape & Reel (TR)
3224W-2-201ECT-ND - Cut Tape (CT)
3224W-2-201EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3224W-2-201E
Description
TRIMMER 200 OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224W-2-201E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
200 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.00000£3.00
10£2.49800£24.98
25£2.32040£58.01
50£2.19360£109.68
100£2.07320£207.32
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£1.92356£480.89
500£1.81722£908.61
750£1.75767£1,318.25
1,250£1.68530£2,106.62
1,750£1.63920£2,868.60
2,500£1.59170£3,979.25
Manufacturers Standard Package
Unit Price without VAT:£3.00000
Unit Price with VAT:£3.60000