Parametric Equivalent
Parametric Equivalent

3224W-2-201E | |
|---|---|
DigiKey Part Number | 3224W-2-201ETR-ND - Tape & Reel (TR) 3224W-2-201ECT-ND - Cut Tape (CT) 3224W-2-201EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224W-2-201E |
Description | TRIMMER 200 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-2-201E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.03000 | £3.03 |
| 10 | £2.52100 | £25.21 |
| 25 | £2.34200 | £58.55 |
| 50 | £2.21400 | £110.70 |
| 100 | £2.09250 | £209.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.94148 | £485.37 |
| 500 | £1.83414 | £917.07 |
| 750 | £1.77403 | £1,330.52 |
| 1,250 | £1.70098 | £2,126.22 |
| 1,750 | £1.65447 | £2,895.32 |
| 2,500 | £1.60652 | £4,016.30 |
| Unit Price without VAT: | £3.03000 |
|---|---|
| Unit Price with VAT: | £3.63600 |


