
3224W-1-105G | |
|---|---|
DigiKey Part Number | 118-3224W-1-105GTR-ND - Tape & Reel (TR) 118-3224W-1-105GCT-ND - Cut Tape (CT) 118-3224W-1-105GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224W-1-105G |
Description | TRIMMER 1M OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-1-105G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.91000 | £2.91 |
| 10 | £2.42400 | £24.24 |
| 25 | £2.25120 | £56.28 |
| 50 | £2.12840 | £106.42 |
| 100 | £2.01160 | £201.16 |
| 250 | £1.86648 | £466.62 |
| 500 | £1.76328 | £881.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.66560 | £1,665.60 |
| 2,000 | £1.57314 | £3,146.28 |
| 3,000 | £1.52140 | £4,564.20 |
| 5,000 | £1.45859 | £7,292.95 |
| Unit Price without VAT: | £2.91000 |
|---|---|
| Unit Price with VAT: | £3.49200 |


