3214W-1-502G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 7,960
Unit Price: £1.87000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 330
Unit Price: £1.96000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 677
Unit Price: £2.39000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: £1.61275
Datasheet
5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3214W-1-502G

DigiKey Part Number
118-3214W-1-502GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3214W-1-502G
Description
TRIMMER 5K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3214W-1-502G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
5.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.07252£1,072.52
2,000£1.01306£2,026.12
3,000£0.97978£2,939.34
5,000£0.93936£4,696.80
7,000£0.91363£6,395.41
Manufacturers Standard Package
Unit Price without VAT:£1.07252
Unit Price with VAT:£1.28702