
3214W-1-200E | |
|---|---|
DigiKey Part Number | 3214W-1-200ETR-ND - Tape & Reel (TR) 3214W-1-200ECT-ND - Cut Tape (CT) 3214W-1-200EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214W-1-200E |
Description | TRIMMER 20 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214W-1-200E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.88000 | £1.88 |
| 10 | £1.57400 | £15.74 |
| 25 | £1.46200 | £36.55 |
| 50 | £1.38240 | £69.12 |
| 100 | £1.30680 | £130.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.21276 | £303.19 |
| 500 | £1.14588 | £572.94 |
| 750 | £1.10840 | £831.30 |
| 1,250 | £1.06282 | £1,328.53 |
| 1,750 | £1.03381 | £1,809.17 |
| 2,500 | £1.00388 | £2,509.70 |
| Unit Price without VAT: | £1.88000 |
|---|---|
| Unit Price with VAT: | £2.25600 |




