
2300LL-220-V-RC | |
|---|---|
DigiKey Part Number | 2300LL-220-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2300LL-220-V-RC |
Description | FIXED IND 22UH 17.7A 5 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Toroidal Inductor 17.7 A 5mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2300LL-220-V-RC Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 1.280" Dia x 0.650" W (32.51mm x 16.51mm) |
Tolerance ±15% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.30000 | £3.30 |
| 10 | £2.71500 | £27.15 |
| 25 | £2.51160 | £62.79 |
| 60 | £2.33183 | £139.91 |
| 120 | £2.19883 | £263.86 |
| 300 | £2.03470 | £610.41 |
| 540 | £1.93607 | £1,045.48 |
| 1,020 | £1.83490 | £1,871.60 |
| 2,520 | £1.76914 | £4,458.23 |
| Unit Price without VAT: | £3.30000 |
|---|---|
| Unit Price with VAT: | £3.96000 |

