
2200LL-151-H-RC | |
|---|---|
DigiKey Part Number | M1435-ND |
Manufacturer | |
Manufacturer Product Number | 2200LL-151-H-RC |
Description | FIXED IND 150UH 4.9A 52 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Toroidal Inductor 4.9 A 52mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2200LL-151-H-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.100" Dia (27.94mm) | |
Height - Seated (Max) | 0.550" (13.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.18000 | £3.18 |
| 10 | £2.61100 | £26.11 |
| 25 | £2.41560 | £60.39 |
| 50 | £2.27740 | £113.87 |
| 108 | £2.13333 | £230.40 |
| 324 | £1.94386 | £629.81 |
| 540 | £1.86172 | £1,005.33 |
| 1,080 | £1.75595 | £1,896.43 |
| 2,592 | £1.69212 | £4,385.98 |
| Unit Price without VAT: | £3.18000 |
|---|---|
| Unit Price with VAT: | £3.81600 |

