1 mH Unshielded Toroidal Inductor 1.9 A 490mOhm Max Radial, Horizontal (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2200HT-102-H-RC

DigiKey Part Number
118-2200HT-102-H-RC-ND
Manufacturer
Manufacturer Product Number
2200HT-102-H-RC
Description
FIXED IND 1MH 1.9A 490 MOHM TH
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Toroidal Inductor 1.9 A 490mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
2200HT-102-H-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
490mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 200°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
0.950" Dia (24.13mm)
Height - Seated (Max)
0.550" (13.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£4.02000£4.02
10£3.30200£33.02
40£2.93575£117.43
80£2.76813£221.45
120£2.67458£320.95
280£2.48957£697.08
520£2.36273£1,228.62
1,000£2.23596£2,235.96
2,520£2.19696£5,536.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£4.02000
Unit Price with VAT:£4.82400