
2100LL-470-V-RC | |
|---|---|
DigiKey Part Number | 2100LL-470-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2100LL-470-V-RC |
Description | FIXED IND 47UH 5.2A 24 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Toroidal Inductor 5.2 A 24mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2100LL-470-V-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.40000 | £2.40 |
| 10 | £1.97300 | £19.73 |
| 25 | £1.82600 | £45.65 |
| 50 | £1.72140 | £86.07 |
| 112 | £1.60750 | £180.04 |
| 336 | £1.46467 | £492.13 |
| 560 | £1.40275 | £785.54 |
| 1,008 | £1.33480 | £1,345.48 |
| 2,576 | £1.24118 | £3,197.28 |
| Unit Price without VAT: | £2.40000 |
|---|---|
| Unit Price with VAT: | £2.88000 |

