12 µH Shielded Toroidal Inductor 10.9 A 6mOhm Max Radial, Horizontal (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2100LL-120-H-RC

DigiKey Part Number
M1401-ND
Manufacturer
Manufacturer Product Number
2100LL-120-H-RC
Description
FIXED IND 12UH 10.9A 6 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 µH Shielded Toroidal Inductor 10.9 A 6mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
2100LL-120-H-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
6mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Toroidal
Package / Case
Radial, Horizontal (Open)
Material - Core
Size / Dimension
0.860" Dia (21.84mm)
Inductance
Height - Seated (Max)
0.450" (11.43mm)
Tolerance
±15%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7441501Würth Elektronik46732-7441501-ND£2.50000Similar
In-Stock: 521
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.40000£2.40
10£1.97300£19.73
25£1.82600£45.65
50£1.72140£86.07
144£1.57368£226.61
288£1.48389£427.36
576£1.39941£806.06
1,008£1.33480£1,345.48
2,592£1.24118£3,217.14
Manufacturers Standard Package
Unit Price without VAT:£2.40000
Unit Price with VAT:£2.88000