
2100HT-101-H-RC | |
|---|---|
DigiKey Part Number | M8921-ND |
Manufacturer | |
Manufacturer Product Number | 2100HT-101-H-RC |
Description | FIXED IND 100UH 4.6A 53 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Toroidal Inductor 4.6 A 53mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2100HT-101-H-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 53mOhm Max |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 0.860" Dia (21.84mm) |
Tolerance ±15% | Height - Seated (Max) 0.450" (11.43mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.68000 | £3.68 |
| 10 | £3.02000 | £30.20 |
| 25 | £2.79400 | £69.85 |
| 50 | £2.63440 | £131.72 |
| 100 | £2.48410 | £248.41 |
| 300 | £2.26350 | £679.05 |
| 500 | £2.16790 | £1,083.95 |
| 1,000 | £2.04476 | £2,044.76 |
| 2,500 | £1.99144 | £4,978.60 |
| Unit Price without VAT: | £3.68000 |
|---|---|
| Unit Price with VAT: | £4.41600 |

