Gas Discharge Tube 1200 V 3000A (3kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 1200 V 3000A (3kA) ±20% 2 Pole Surface Mount
2093-120-SM-RPLF

2093-120-SM-RPLF

DigiKey Part Number
2093-120-SM-RPLFTR-ND - Tape & Reel (TR)
2093-120-SM-RPLFCT-ND - Cut Tape (CT)
2093-120-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2093-120-SM-RPLF
Description
GDT 1200V 3KA 2 POLE SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 1200 V 3000A (3kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2093-120-SM-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
1200 V
Impulse Discharge Current (8/20µs)
3000A (3kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,172
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.12000£1.12
5£0.92800£4.64
10£0.85700£8.57
50£0.71120£35.56
100£0.65620£65.62
250£0.58976£147.44
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£0.51456£411.65
1,600£0.47411£758.58
2,400£0.45181£1,084.34
4,000£0.42508£1,700.32
5,600£0.40825£2,286.20
8,000£0.40293£3,223.44
Manufacturers Standard Package
Unit Price without VAT:£1.12000
Unit Price with VAT:£1.34400