
2089-100-BT1LF | |
|---|---|
DigiKey Part Number | 118-2089-100-BT1LFTR-ND - Tape & Reel (TR) 118-2089-100-BT1LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2089-100-BT1LF |
Description | GDT 1000V 1.5KA 2 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 1500A (1.5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2089-100-BT1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1000 V | |
Impulse Discharge Current (8/20µs) | 1500A (1.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.06000 | £1.06 |
| 5 | £0.87600 | £4.38 |
| 10 | £0.80800 | £8.08 |
| 50 | £0.67040 | £33.52 |
| 100 | £0.61850 | £61.85 |
| 250 | £0.55588 | £138.97 |
| 500 | £0.51260 | £256.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.47245 | £472.45 |
| 2,000 | £0.43525 | £870.50 |
| 3,000 | £0.41474 | £1,244.22 |
| 5,000 | £0.39014 | £1,950.70 |
| 7,000 | £0.37791 | £2,645.37 |
| Unit Price without VAT: | £1.06000 |
|---|---|
| Unit Price with VAT: | £1.27200 |

