Parametric Equivalent

2056-20-B2FLF | |
|---|---|
DigiKey Part Number | 2056-20-B2FLF-ND |
Manufacturer | |
Manufacturer Product Number | 2056-20-B2FLF |
Description | GDT 200V 5KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 5000A (5kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2056-20-B2FLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 200 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.68782 | £687.82 |
| Unit Price without VAT: | £0.68782 |
|---|---|
| Unit Price with VAT: | £0.82538 |


