
2053-47-SM-RPLF | |
|---|---|
DigiKey Part Number | 118-2053-47-SM-RPLFTR-ND - Tape & Reel (TR) 118-2053-47-SM-RPLFCT-ND - Cut Tape (CT) 118-2053-47-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2053-47-SM-RPLF |
Description | GDT 470V 3KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 3000A (3kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2053-47-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 5 | £0.55200 | £2.76 |
| 10 | £0.50900 | £5.09 |
| 50 | £0.42220 | £21.11 |
| 100 | £0.38970 | £38.97 |
| 250 | £0.35024 | £87.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £0.30153 | £271.38 |
| 1,800 | £0.27788 | £500.18 |
| 2,700 | £0.26486 | £715.12 |
| 4,500 | £0.24924 | £1,121.58 |
| 6,300 | £0.23942 | £1,508.35 |
| 9,000 | £0.22938 | £2,064.42 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

