
2053-07-SM-RPLF | |
|---|---|
DigiKey Part Number | 2053-07-SM-RPLFTR-ND - Tape & Reel (TR) 2053-07-SM-RPLFCT-ND - Cut Tape (CT) 2053-07-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2053-07-SM-RPLF |
Description | GDT 75V 3KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 3000A (3kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2053-07-SM-RPLF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 75 V | Base Product Number |
Impulse Discharge Current (8/20µs) 3000A (3kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.66000 | £0.66 |
| 5 | £0.54600 | £2.73 |
| 10 | £0.50500 | £5.05 |
| 50 | £0.41840 | £20.92 |
| 100 | £0.38610 | £38.61 |
| 250 | £0.34704 | £86.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £0.29874 | £268.87 |
| 1,800 | £0.27532 | £495.58 |
| 2,700 | £0.26241 | £708.51 |
| 4,500 | £0.24694 | £1,111.23 |
| 6,300 | £0.23721 | £1,494.42 |
| 9,000 | £0.22726 | £2,045.34 |
| Unit Price without VAT: | £0.66000 |
|---|---|
| Unit Price with VAT: | £0.79200 |



