Parametric Equivalent

2049-09-BT1LF | |
|---|---|
DigiKey Part Number | 2049-09-BT1LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2049-09-BT1LF |
Description | GDT 90V 15KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 15000A (15kA) ±30% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2049-09-BT1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 15000A (15kA) | |
Tolerance | ±30% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.35516 | £355.16 |
| Unit Price without VAT: | £0.35516 |
|---|---|
| Unit Price with VAT: | £0.42619 |


