
2047-35-BLF | |
|---|---|
DigiKey Part Number | 2047-35-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2047-35-BLF |
Description | GDT 350V 40KA 2 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 40000A (40kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2047-35-BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 40000A (40kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, Radial Bend | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.79000 | £8.79 |
| 5 | £7.29200 | £36.46 |
| 10 | £6.72800 | £67.28 |
| 50 | £5.57820 | £278.91 |
| 100 | £5.14320 | £514.32 |
| 250 | £4.61632 | £1,154.08 |
| 500 | £4.25126 | £2,125.63 |
| 1,000 | £3.91241 | £3,912.41 |
| Unit Price without VAT: | £8.79000 |
|---|---|
| Unit Price with VAT: | £10.54800 |

