Parametric Equivalent

2047-23-BNI | |
|---|---|
DigiKey Part Number | 2047-23-BNI-ND |
Manufacturer | |
Manufacturer Product Number | 2047-23-BNI |
Description | GDT 230V 40KA 2 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 40000A (40kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2047-23-BNI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 40000A (40kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, Radial Bend | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £5.09570 | £509.57 |
| Unit Price without VAT: | £5.09570 |
|---|---|
| Unit Price with VAT: | £6.11484 |


