2026-35-C3LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 858
Unit Price: £1.92000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.68990
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £1.08720
Datasheet

Parametric Equivalent


TDK
In Stock: 1,025
Unit Price: £2.32000
Datasheet
Gas Discharge Tube 350 V 20000A (20kA) ±20% 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2026-35-C3LF

DigiKey Part Number
2026-35-C3LF-ND
Manufacturer
Manufacturer Product Number
2026-35-C3LF
Description
GDT 350V 20KA 3 POLE TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 20000A (20kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
350 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.85688£856.88
Unit Price without VAT:£0.85688
Unit Price with VAT:£1.02826