Parametric Equivalent
Parametric Equivalent

2026-09-CLF | |
|---|---|
DigiKey Part Number | 2026-09-CLF-ND |
Manufacturer | |
Manufacturer Product Number | 2026-09-CLF |
Description | GDT 90V 20KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (T-Shape) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.01000 | £2.01 |
| 5 | £1.66800 | £8.34 |
| 10 | £1.53900 | £15.39 |
| 50 | £1.27680 | £63.84 |
| 100 | £1.17790 | £117.79 |
| 250 | £1.05824 | £264.56 |
| 500 | £0.97548 | £487.74 |
| 1,000 | £0.89876 | £898.76 |
| 5,000 | £0.76660 | £3,833.00 |
| Unit Price without VAT: | £2.01000 |
|---|---|
| Unit Price with VAT: | £2.41200 |



