Surge Protection Device (SPD) MCOV Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Surge Protection Device (SPD) MCOV Pole
Bourns Surge Protection Device (SPD) Disconnect Demonstration

1202-240S

DigiKey Part Number
118-1202-240S-ND
Manufacturer
Manufacturer Product Number
1202-240S
Description
SPD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) MCOV Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Box
Part Status
Active
Type
-
Form
-
Features
-
Mounting Type
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
20£67.16350£1,343.27
Manufacturers Standard Package
Unit Price without VAT:£67.16350
Unit Price with VAT:£80.59620