
1140-822K-RC | |
|---|---|
DigiKey Part Number | 118-1140-822K-RC-ND |
Manufacturer | |
Manufacturer Product Number | 1140-822K-RC |
Description | FIXED IND 8.2MH 1.2A 1.95 OHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 mH Unshielded Drum Core, Wirewound Inductor 1.2 A 1.95Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1140-822K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.95Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.500" Dia (38.10mm) | |
Height - Seated (Max) | 1.030" (26.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.41000 | £10.41 |
| 10 | £8.56200 | £85.62 |
| 25 | £7.92160 | £198.04 |
| 70 | £7.26043 | £508.23 |
| 140 | £6.84736 | £958.63 |
| 280 | £6.45854 | £1,808.39 |
| 560 | £6.27071 | £3,511.60 |
| Unit Price without VAT: | £10.41000 |
|---|---|
| Unit Price with VAT: | £12.49200 |

