
1140-182K-RC | |
|---|---|
DigiKey Part Number | 1140-182K-RC-ND |
Manufacturer | |
Manufacturer Product Number | 1140-182K-RC |
Description | FIXED IND 1.8MH 2.8A 360 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH Unshielded Drum Core, Wirewound Inductor 2.8 A 360mOhm Max Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1140-182K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 360mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 1.500" Dia (38.10mm) | |
Height - Seated (Max) | 1.030" (26.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.51000 | £10.51 |
| 10 | £8.64100 | £86.41 |
| 25 | £7.99520 | £199.88 |
| 70 | £7.32800 | £512.96 |
| 140 | £6.91114 | £967.56 |
| 280 | £6.51868 | £1,825.23 |
| 560 | £6.32911 | £3,544.30 |
| Unit Price without VAT: | £10.51000 |
|---|---|
| Unit Price with VAT: | £12.61200 |

