
1140-150K-RC | |
|---|---|
DigiKey Part Number | 1140-150K-RC-ND |
Manufacturer | |
Manufacturer Product Number | 1140-150K-RC |
Description | FIXED IND 15UH 19.9A 6 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 19.9 A 6mOhm Max Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1140-150K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 53.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 1.500" Dia (38.10mm) | |
Height - Seated (Max) | 1.030" (26.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | £6.91114 | £967.56 |
| Unit Price without VAT: | £6.91114 |
|---|---|
| Unit Price with VAT: | £8.29337 |

