1.5 mH Unshielded Drum Core, Wirewound Inductor 800 mA 1.26Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1120-152K-RC

DigiKey Part Number
M8360-ND
Manufacturer
Manufacturer Product Number
1120-152K-RC
Description
FIXED IND 1.5MH 800MA 1.26 OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 mH Unshielded Drum Core, Wirewound Inductor 800 mA 1.26Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
1120-152K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.26Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.810" Dia (20.57mm)
Height - Seated (Max)
0.840" (21.34mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.65000£6.65
10£5.46600£54.66
25£5.05720£126.43
50£4.76860£238.43
206£4.23034£871.45
412£3.98993£1,643.85
618£3.85589£2,382.94
1,030£3.80494£3,919.09
Manufacturers Standard Package
Unit Price without VAT:£6.65000
Unit Price with VAT:£7.98000