
1110-270K-RC | |
|---|---|
DigiKey Part Number | 1110-270K-RC-ND |
Manufacturer | |
Manufacturer Product Number | 1110-270K-RC |
Description | FIXED IND 27UH 4.5A 30 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 4.5 A 30mOhm Max Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1110-270K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 0.660" Dia (16.76mm) | |
Height - Seated (Max) | 0.840" (21.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 298 | £3.73272 | £1,112.35 |
| Unit Price without VAT: | £3.73272 |
|---|---|
| Unit Price with VAT: | £4.47926 |

