2 Line Common Mode Choke Through Hole 500mA DCR 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

093267

DigiKey Part Number
118-093267-ND
Manufacturer
Manufacturer Product Number
093267
Description
IND FILTER CHOKE 27MH 0.50A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 500mA DCR 2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Filter Type
-
Number of Lines
2
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
2Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.728" L x 0.512" W (18.50mm x 13.00mm)
Height (Max)
0.787" (20.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 567
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£1.95000£1.95
10£1.60600£16.06
25£1.48560£37.14
50£1.40060£70.03
100£1.32070£132.07
250£1.25544£313.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.95000
Unit Price with VAT:£2.34000