
071923 | |
|---|---|
DigiKey Part Number | 118-071923-ND |
Manufacturer | |
Manufacturer Product Number | 071923 |
Description | IND FILTER CHOKE 22MH 0.28A |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 280mA DCR 3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 280mA | |
DC Resistance (DCR) (Max) | 3Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.610" L x 0.571" W (15.50mm x 14.50mm) | |
Height (Max) | 0.413" (10.49mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.61000 | £1.61 |
| 10 | £1.32200 | £13.22 |
| 25 | £1.22320 | £30.58 |
| 50 | £1.15340 | £57.67 |
| 100 | £1.08750 | £108.75 |
| 250 | £1.00616 | £251.54 |
| 500 | £0.94880 | £474.40 |
| 1,000 | £0.89477 | £894.77 |
| 2,500 | £0.82816 | £2,070.40 |
| Unit Price without VAT: | £1.61000 |
|---|---|
| Unit Price with VAT: | £1.93200 |

