
B1615 | |
|---|---|
DigiKey Part Number | 2071-B1615-ND |
Manufacturer | |
Manufacturer Product Number | B1615 |
Description | TAPE ELEC SHLD CLR/BLK 1"X39.3YD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Electrical Shielding Tape Acrylic Adhesive Clear, Black Print 1.00" (25.40mm) X 118' (36.0m) 39.3 yds |
Datasheet | Datasheet |
Category | Thickness 0.0020" (2.0 mils, 0.051mm) |
Manufacturer Botron Company Inc. | Width 1.00" (25.40mm) |
Packaging Bulk | Length 118' (36.0m) 39.3 yds |
Part Status Active | Color Clear, Black Print |
Tape Type Electrical Shielding | Usage EMI/RFI Shielding |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Copolymer | Shelf Life 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.25000 | £4.25 |
| 10 | £3.62600 | £36.26 |
| 25 | £3.44520 | £86.13 |
| 50 | £3.32680 | £166.34 |
| 100 | £3.22120 | £322.12 |
| 250 | £3.09864 | £774.66 |
| 500 | £3.09442 | £1,547.21 |
| Unit Price without VAT: | £4.25000 |
|---|---|
| Unit Price with VAT: | £5.10000 |


