Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±125, 250, 500, 1000, 2000 25Hz ~ 3200Hz I2C, SPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMG250

DigiKey Part Number
828-1065-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BMG250
Description
GYROSCOPE 3-AXIS SPI/I2C SMD
Customer Reference
Detailed Description
Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±125, 250, 500, 1000, 2000 25Hz ~ 3200Hz I2C, SPI
EDA/CAD Models
BMG250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bosch Sensortec
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Digital
Axis
X (Pitch), Y (Roll), Z (Yaw)
Range °/s
±125, 250, 500, 1000, 2000
Sensitivity (LSB/(°/s))
16.4 ~ 262.4
Sensitivity (mV/°/s)
-
Bandwidth
25Hz ~ 3200Hz
Output Type
I2C, SPI
Voltage - Supply
1.71V ~ 3.6V
Current - Supply
850 µA
Features
Adjustable Bandwidth, Selectable Scale, Sleep Mode
Operating Temperature
-40°C ~ 85°C
Package / Case
14-LGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.