

UM52011LSET | |
|---|---|
DigiKey Part Number | 902-1079-ND |
Manufacturer | |
Manufacturer Product Number | UM52011LSET |
Description | BOX ABS GRAY 8.83"L X 7.83"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and End Panel(s) 8.827" L x 7.831" W (224.20mm x 198.90mm) X 2.850" (72.40mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.138" (3.50mm) |
Packaging Bulk | Features Vented Panels |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 8.827" L x 7.831" W (224.20mm x 198.90mm) | Shipping Info Shipped from DigiKey |
Height 2.850" (72.40mm) | Weight 1.3 lbs (589.7 g) |
Area (L x W) 69.1in² (446cm²) | Base Product Number |
Design Split Sides and End Panel(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £48.70000 | £48.70 |
| 5 | £41.63000 | £208.15 |
| 10 | £38.91000 | £389.10 |
| 25 | £35.63280 | £890.82 |
| Unit Price without VAT: | £48.70000 |
|---|---|
| Unit Price with VAT: | £58.44000 |

