

EM238 | |
|---|---|
DigiKey Part Number | 902-1169-ND |
Manufacturer | |
Manufacturer Product Number | EM238 |
Description | BOX PLASTIC GRAY 6.3"L X 4.72"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 6.299" L x 4.724" W (160.00mm x 120.00mm) X 3.622" (92.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 4.724" W (160.00mm x 120.00mm) | |
Height | 3.622" (92.00mm) | |
Area (L x W) | 29.8in² (192cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.752 lb (341.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.75000 | £42.75 |
| 5 | £36.54600 | £182.73 |
| 10 | £34.15800 | £341.58 |
| 25 | £31.44000 | £786.00 |
| Unit Price without VAT: | £42.75000 |
|---|---|
| Unit Price with VAT: | £51.30000 |

