



EM 205 | |
|---|---|
DigiKey Part Number | 902-1191-ND |
Manufacturer | |
Manufacturer Product Number | EM 205 |
Description | BOX PLASTIC GRAY 2.05"L X 1.97"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 2.047" L x 1.969" W (52.00mm x 50.00mm) X 1.457" (37.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.079" (2.01mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 2.047" L x 1.969" W (52.00mm x 50.00mm) | Material Flammability Rating UL94 V-2 |
Height 1.457" (37.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 4.03in² (26.0cm²) | Weight 0.08 lb (36.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.02000 | £13.02 |
| 5 | £11.12600 | £55.63 |
| 10 | £10.40000 | £104.00 |
| 25 | £9.51160 | £237.79 |
| 50 | £8.89040 | £444.52 |
| 100 | £8.30950 | £830.95 |
| 250 | £8.09544 | £2,023.86 |
| Unit Price without VAT: | £13.02000 |
|---|---|
| Unit Price with VAT: | £15.62400 |

