



BOS 755 | |
|---|---|
DigiKey Part Number | 902-1216-ND |
Manufacturer | |
Manufacturer Product Number | BOS 755 |
Description | BOX ABS BLACK 6.18"L X 3.31"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 6.181" L x 3.307" W (157.00mm x 84.00mm) X 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.181" L x 3.307" W (157.00mm x 84.00mm) | |
Height | 1.181" (30.00mm) | |
Area (L x W) | 20.4in² (132cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.197" (5.00mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.214 lb (97.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.20000 | £15.20 |
| 5 | £12.99800 | £64.99 |
| 10 | £12.14800 | £121.48 |
| 25 | £11.11040 | £277.76 |
| 50 | £10.38440 | £519.22 |
| 100 | £9.84420 | £984.42 |
| Unit Price without VAT: | £15.20000 |
|---|---|
| Unit Price with VAT: | £18.24000 |

