


35110146 | |
|---|---|
DigiKey Part Number | 1757-35110146-ND |
Manufacturer | |
Manufacturer Product Number | 35110146 |
Description | BOX ABS WHITE 11.22"L X 7.8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS White Cover Included, Hand Held 11.220" L x 7.795" W (285.00mm x 198.00mm) X 2.409" (61.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.220" L x 7.795" W (285.00mm x 198.00mm) | |
Height | 2.409" (61.20mm) | |
Area (L x W) | 87.4in² (564cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | White | |
Thickness | 0.669" (17.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £61.38000 | £61.38 |
| 5 | £52.46600 | £262.33 |
| 10 | £49.03900 | £490.39 |
| 25 | £46.15480 | £1,153.87 |
| Unit Price without VAT: | £61.38000 |
|---|---|
| Unit Price with VAT: | £73.65600 |

