Box Plastic, ABS White Cover Included, Hand Held 11.220" L x 7.795" W (285.00mm x 198.00mm) X 1.811" (46.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS White Cover Included, Hand Held 11.220" L x 7.795" W (285.00mm x 198.00mm) X 1.811" (46.00mm)
35110116

35110116

DigiKey Part Number
1757-35110116-ND
Manufacturer
Manufacturer Product Number
35110116
Description
BOX ABS WHITE 11.22"L X 7.8"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS White Cover Included, Hand Held 11.220" L x 7.795" W (285.00mm x 198.00mm) X 1.811" (46.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
11.220" L x 7.795" W (285.00mm x 198.00mm)
Height
1.811" (46.00mm)
Area (L x W)
87.4in² (564cm²)
Design
Cover Included, Hand Held
Material
Color
White
Thickness
0.669" (17.00mm)
Features
-
Ratings
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£55.98000£55.98
5£47.85200£239.26
10£44.72600£447.26
25£41.62080£1,040.52
Manufacturers Standard Package
Unit Price without VAT:£55.98000
Unit Price with VAT:£67.17600