

02246000 | |
|---|---|
DigiKey Part Number | 902-1343-ND |
Manufacturer | |
Manufacturer Product Number | 02246000 |
Description | BOX PLASTIC GRAY 6.3"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 6.299" L x 4.724" W (160.00mm x 120.00mm) X 5.512" (140.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 4.724" W (160.00mm x 120.00mm) | |
Height | 5.512" (140.00mm) | |
Area (L x W) | 29.8in² (192cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £55.04000 | £55.04 |
| 5 | £47.04800 | £235.24 |
| 10 | £43.97400 | £439.74 |
| 25 | £40.83520 | £1,020.88 |
| Unit Price without VAT: | £55.04000 |
|---|---|
| Unit Price with VAT: | £66.04800 |


