

02228000 | |
|---|---|
DigiKey Part Number | 902-1338-ND |
Manufacturer | |
Manufacturer Product Number | 02228000 |
Description | BOX PLASTIC GRAY 4.80"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 4.803" L x 4.724" W (122.00mm x 120.00mm) X 4.134" (105.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.803" L x 4.724" W (122.00mm x 120.00mm) | |
Height | 4.134" (105.00mm) | |
Area (L x W) | 22.6in² (146cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.77 lb (349.27 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £45.15000 | £45.15 |
| 5 | £38.59600 | £192.98 |
| 10 | £36.07500 | £360.75 |
| 25 | £32.99240 | £824.81 |
| 50 | £32.69260 | £1,634.63 |
| Unit Price without VAT: | £45.15000 |
|---|---|
| Unit Price with VAT: | £54.18000 |


