Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 3.228" L x 3.150" W (82.00mm x 80.00mm) X 3.346" (85.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 3.228" L x 3.150" W (82.00mm x 80.00mm) X 3.346" (85.00mm)

02225100

DigiKey Part Number
02225100-ND
Manufacturer
Manufacturer Product Number
02225100
Description
BOX PLASTIC 3.23"L X 3.15"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 3.228" L x 3.150" W (82.00mm x 80.00mm) X 3.346" (85.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.228" L x 3.150" W (82.00mm x 80.00mm)
Height
3.346" (85.00mm)
Area (L x W)
10.3in² (66cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
-
Features
Watertight
Ratings
Material Flammability Rating
UL94 V-2
Shipping Info
Shipped from DigiKey
Weight
0.38 lb (172.37 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£24.18000£24.18
Manufacturers Standard Package
Unit Price without VAT:£24.18000
Unit Price with VAT:£29.01600
Alternate Color
BOX PLASTIC GRAY 3.23"L X 3.15"W
In-Stock: 70
Unit Price: £29.20000