
00126335 | |
|---|---|
DigiKey Part Number | 1757-00126335-ND |
Manufacturer | |
Manufacturer Product Number | 00126335 |
Description | BOX ALUM GRAY 11.77"L X 6.81"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Hinged Door, Lid 11.772" L x 6.811" W (299.00mm x 173.00mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
Category | Height 3.543" (90.00mm) |
Mfr | Area (L x W) 80.2in² (517cm²) |
Series | Design Hinged Door, Lid |
Packaging Bag | Material |
Part Status Active | Color Gray |
Container Type Box | Thickness 0.374" (9.50mm) |
Size / Dimension 11.772" L x 6.811" W (299.00mm x 173.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £103.23000 | £103.23 |
| 5 | £88.24000 | £441.20 |
| 10 | £82.85300 | £828.53 |
| Unit Price without VAT: | £103.23000 |
|---|---|
| Unit Price with VAT: | £123.87600 |

