
BE-BETH | |
|---|---|
DigiKey Part Number | 5303-BE-BETH-ND |
Manufacturer | |
Manufacturer Product Number | BE-BETH |
Description | Bee - Laboratory Thermometer |
Customer Reference | |
Detailed Description | Handheld -20°C ~ 70°C Probe Thermometer LCD C°/F°/K° Alarm, Data Logging, Software, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Black Oak Engineering, LLC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F°/K° | |
Temperature Range | -20°C ~ 70°C | |
Display Type | LCD | |
Input Type | Probe | |
Features | Alarm, Data Logging, Software, USB | |
Probe Type | Penetration | |
Battery Cell Size | Built-in 2000mAh Li-ion battery | |
Includes | Calibration Certificate |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £93.74000 | £93.74 |
| 5 | £92.04800 | £460.24 |
| 10 | £90.39500 | £903.95 |
| Unit Price without VAT: | £93.74000 |
|---|---|
| Unit Price with VAT: | £112.48800 |

