Image for VLPR-24-650-2-RD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLPR-24-650-2-RD

DigiKey Part Number
492-VLPR-24-650-2-RD-ND
Manufacturer
Manufacturer Product Number
VLPR-24-650-2-RD
Description
LIGHT PIPE RIGID 3.96MM X 2.03MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Light Pipe Single Red Rigid Board Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Red
Configuration
Single
Type
Rigid
Mounting Type
Board Mount, Press Fit
Lens Style
Rectangle
Lens Size
3.96mm x 2.03mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
100£0.50420£50.42
Unit Price without VAT:£0.50420
Unit Price with VAT:£0.60504