
VLPR-24-1028-2-RD | |
|---|---|
DigiKey Part Number | 492-VLPR-24-1028-2-RD-ND |
Manufacturer | |
Manufacturer Product Number | VLPR-24-1028-2-RD |
Description | LIGHT PIPE RIGID 3.96MM X 2.03MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Red | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Rectangle | |
Lens Size | 3.96mm x 2.03mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.50420 | £50.42 |
| Unit Price without VAT: | £0.50420 |
|---|---|
| Unit Price with VAT: | £0.60504 |

