
UHF5-1.250-N-67 | |
|---|---|
DigiKey Part Number | 492-UHF5-1.250-N-67-ND |
Manufacturer | |
Manufacturer Product Number | UHF5-1.250-N-67 |
Description | UNIBODY HIGH FLEX, IP 67, 5MM LI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 1.25" (31.8mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 1.25" (31.8mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 5.6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.17000 | £3.17 |
| 10 | £2.33900 | £23.39 |
| 100 | £1.84690 | £184.69 |
| 500 | £1.63154 | £815.77 |
| 1,000 | £1.56146 | £1,561.46 |
| 2,000 | £1.50217 | £3,004.34 |
| 5,000 | £1.43761 | £7,188.05 |
| Unit Price without VAT: | £3.17000 |
|---|---|
| Unit Price with VAT: | £3.80400 |

