
SZ4-6.00-F5P | |
|---|---|
DigiKey Part Number | 492-SZ4-6.00-F5P-ND |
Manufacturer | |
Manufacturer Product Number | SZ4-6.00-F5P |
Description | FLEXIBLE LIGHT PIPE, ZERO LIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 6" (152.4mm) Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | SZ4-6.00-F5P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 6" (152.4mm) | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 5.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.39000 | £2.39 |
| 10 | £1.74600 | £17.46 |
| 100 | £1.35950 | £135.95 |
| 500 | £1.18984 | £594.92 |
| 1,000 | £1.13462 | £1,134.62 |
| 2,000 | £1.08787 | £2,175.74 |
| 5,000 | £1.03693 | £5,184.65 |
| Unit Price without VAT: | £2.39000 |
|---|---|
| Unit Price with VAT: | £2.86800 |


